StandexMeder 3305100071 SIL05-1A72-71L Reed Relay 5V DC 1A 15W SIL 4

MPN
3305100071
EAN-13
2050002293397
Order Code
10-6898
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

StandexMeder Electronics manufactures the SIL05-1A72-71L reed relay, which operates at 5 V DC and can handle up to 1 A and 15 W. This compact SIL relay is characterised by its reliability and durability, suitable for use in switching and signal control applications. Typical applications include telecommunications, security systems, and various types of automation equipment.
Coil Voltage (DC) 5V DC
Contact Configuration SPST
Mounting Type SIL
Switching Current 1A
Height 7.8mm
Width 5.08mm
Length 19.8mm
Connection Print
Contact Material Iridium
Contact Type 1 maker
Dim (L x W x H) 19.8 x 5.08 x 7.8 mm
Enclosure SIL 4
Max. switching capacity 15W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute SIL05-1A72-71L
Resistance (coil) 500Ω
Switching voltage (max.) 200V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot