Christmas Opening Hours and Delivery Dates here
StandexMeder 3205001051 DIP Reed Relay 1CO 5V DC 0.5A 10W DIP8

StandexMeder 3205001051 DIP Reed Relay 1CO 5V DC 0.5A 10W DIP8

Order Code:

10-6883

Brand: StandexMeder Electronics MPN: 3205001051 EAN-13: 2050002293236

Discontinued


The StandexMeder Electronics DIP05-1C90-51L is a reed relay designed for a 5 V DC operation, capable of carrying a current of 0.5 A with a power rating of 10 W. It features a 1 change-over contact configuration housed in a DIP 8 package. Typical applications include signal switching, telecommunications, and test equipment.
Type Reed relay
Coil Voltage (DC) 5V DC
Switching Current 0.5A
Height 5.1mm
Width 6.5mm
Length 19.3mm
Connection Print
Contact Material Rh (Rhodium)
Contact Type 1 change-over
Dim (L x W x H) 19.3 x 6.5 x 5.1 mm
Enclosure DIP 8
Max. switching capacity 10W
Max. temperature 70°C
Min. temperature -20°C
Misc Attribute DIP05-1C90-51L
Resistance (coil) 200Ω
Switching voltage (max.) 175V DC

Trustpilot