StandexMeder DIP05-1C90-51D Reed Relay 1 Change-Over 5V DC 0.5A 10W DIP 8

MPN
3205001151
EAN-13
2050002293243
Order Code
10-6884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

StandexMeder Electronics manufactures the DIP05-1C90-51D, a reed relay featuring a 1 change-over switch with a 5 V DC coil rating. The relay supports a current up to 0.5 A and a maximum power of 10 W, housed in a convenient DIP 8 package. Common applications for this product include signal switching in communication devices and test equipment.
Coil Voltage (DC) 5V DC
Contact Configuration 1 Changeover
Mounting Type DIP
Switching Current 0.5A
Height 7.5mm
Width 7mm
Length 19.3mm
Connection Print
Contact Material Rh (Rhodium)
Contact Type 1 change-over
Dim (L x W x H) 19.3 x 7 x 7.5 mm
Enclosure DIP 8
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute DIP05-1C90-51D
Resistance (coil) 200Ω
Switching voltage (max.) 175V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot