StandexMeder 3224001051 DIP24-1C90-51L Reed Relay 24V DC 0.5A 10W DIP8

MPN
3224001051
EAN-13
2050002293342
Order Code
10-6893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The StandexMeder Electronics DIP24-1C90-51L is a reed relay designed for 24 V DC applications with a 0.5 A current rating and 10 W power capacity. This component is used for switching applications where compactness and efficiency are essential. Typical applications include telecommunications equipment and test instrumentation.
Coil Voltage (DC) 24V DC
Mounting Type DIP
Switching Current 0.5A
Height 5.1mm
Width 6.5mm
Length 19.3mm
Connection Print
Contact Material Rh (Rhodium)
Contact Type 1 change-over
Dim (L x W x H) 19.3 x 6.5 x 5.1 mm
Enclosure DIP 8
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute DIP24-1C90-51L
Resistance (coil) 2000Ω
Switching voltage (max.) 175V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot