StandexMeder 3205100012 DIP05-1A72-12L Reed Relay 5V DC 0.5A 10W DIP8

MPN
3205100012
EAN-13
2050002293250
Order Code
10-6885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

StandexMeder Electronics' DIP05-1A72-12L is a reed relay with a 5 V DC coil voltage, capable of supporting 0.5 A and 10 W. This component is typically used in switching applications where space is limited, due to its compact DIP 8 packaging. Common uses include telecommunications, test equipment, and instrumentation systems.
Coil Voltage (DC) 5V DC
Contact Configuration SPST
Mounting Type DIP
Switching Current 0.5A
Height 5.1mm
Width 6.4mm
Length 19.3mm
Connection Print
Contact Material Iridium
Contact Type 1 maker
Dim (L x W x H) 19.3 x 6.4 x 5.1 mm
Enclosure DIP 8
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute DIP05-1A72-12L
Resistance (coil) 500Ω
Switching voltage (max.) 200V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot