StandexMeder 3212001051 DIP12 Reed Relay 12V DC 0.5A 10W DIP8 CO

MPN
3212001051
EAN-13
2050002293298
Order Code
10-6889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The StandexMeder Electronics DIP12-1C90-51L is a reed relay featuring one change-over switch, operating at 12 V DC with a current capacity of 0.5 A and power rating of 10 W. This relay comes in a DIP 8 package, making it suitable for compact electronic applications. It is typically used in telecommunications, test equipment, and security system applications.
Coil Voltage (DC) 12V DC
Mounting Type DIP
Switching Current 0.5A
Height 5.1mm
Width 6.5mm
Length 19.3mm
Connection Print
Contact Material Rh (Rhodium)
Contact Type 1 change-over
Dim (L x W x H) 19.3 x 6.5 x 5.1 mm
Enclosure DIP 8
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute DIP12-1C90-51L
Resistance (coil) 500Ω
Switching voltage (max.) 175V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot