StandexMeder 3224100012 DIP24 Reed Relay 24V DC 0.5A 10W DIP8

MPN
3224100012
EAN-13
2050002293366
Order Code
10-6895
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

StandexMeder Electronics manufactures the DIP24-1A72-12L Reed relay, which features a 24 V DC coil voltage and a maximum switching capacity of 0.5 A and 10 W. This component is housed in a DIP 8 package and is widely used in applications requiring fast, clean switching, as typically found in telecommunications, test equipment, and security systems. Its compact size and efficient operation make it an ideal choice for various industrial and commercial uses.
Coil Voltage (DC) 24V DC
Mounting Type DIP
Switching Current 0.5A
Height 5.1mm
Width 6.4mm
Length 19.3mm
Connection Print
Contact Material Iridium
Contact Type 1 maker
Dim (L x W x H) 19.3 x 6.4 x 5.1 mm
Enclosure DIP 8
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute DIP24-1A72-12L
Resistance (coil) 2000Ω
Switching voltage (max.) 200V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot