StandexMeder MS05-1A87-75DHR Reed Relay 5V DC 0.5A 10W SIP4

MPN
4205187875
EAN-13
2050002293496
Order Code
10-6903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The StandexMeder Electronics MS05-1A87-75DHR is a reed relay designed by StandexMeder Electronics, operating at 5 V DC with a switching current of 0.5 A and a maximum power of 10 W. This single-in-line package (SIP) relay is known for its compact size and reliable switching. It is typically used in telecommunications, instrumentation, and automation systems.
Coil Voltage (DC) 5V DC
Contact Configuration SPST
Switching Current 0.5A
Height 6.8mm
Width 3.81mm
Length 15.2mm
Connection Print
Contact Material Rh (Rhodium)
Contact Type 1 maker
Dim (L x W x H) 15.2 x 3.81 x 6.8 mm
Enclosure SIP 4
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute MS05-1A87-75DHR
Resistance (coil) 500Ω
Switching voltage (max.) 200V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot