StandexMeder3205100112 DIP05-1A72-12D Reed Relay 5V DC 1A 10W DIP-8

MPN
3205100112
EAN-13
2050002293267
Order Code
10-6886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The StandexMeder Electronics DIP05-1A72-12D is a Reed relay designed to operate with a 5 V DC supply, handling up to 1 A and 10 W power. It features a DIP 8 package and is well-suited for use in signal switching and low-power applications. This relay is commonly utilised in telecommunications and test equipment.
Coil Voltage (DC) 5V DC
Contact Configuration SPST
Mounting Type DIP
Switching Current 1A
Height 7.5mm
Width 7mm
Length 19.3mm
Connection Print
Contact Material Iridium
Contact Type 1 maker
Dim (L x W x H) 19.3 x 7 x 7.5 mm
Enclosure DIP 8
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute DIP05-1A72-12D
Resistance (coil) 500Ω
Switching voltage (max.) 200V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot