PULS Open & DIN Power Supply Units Rail mounted PSU (DIN) 624008

PULS Brand: PULS
The Puls range of power supply units, designed for DIN rail mounting, is characterised by various output configurations, offering reliable performance and efficient power delivery tailored for industrial applications.
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Type Number of Outputs Power Rating Depth Dimensions (L x W x H) Efficiency Height Input Voltage Max. operating temperature (derating) Maximum input voltage [AC] Max. output current 1 Misc Attribute Maximum input voltage Maximum Operating Temperature Minimum Input Voltage [AC] Maximum Temperature Min. temperature Minimum Input Voltage MTBF
PULS CP10.241-M1 DIMENSION Rail PSU 24V 10A 240W 1 Output DIN Mounted
PULS CP10.241-M1 DIMENSION Rail PSU 24V 10A 240W 1 Output DIN Mounted
Extended range
Order code: 10-3185
MPN: CP10.241-M1

Available to back orderBack order, lead time 3 weeks
1+ £176.64
Price per unit Ex VAT
10A 1 240W 117mm 117 x 39 x 124mm 95.2% 124mm AC 100-240V (-15%/+10%)
DC 110V-150V (± 20%)
+60°C 10A 264V +70°C +70°C -25°C 85V 661.000h
PULS CP10.242-R2 DIMENSION DIN Rail PSU 24V DC 240W 1 piece
PULS CP10.242-R2 DIMENSION DIN Rail PSU 24V DC 240W 1 piece
Extended range
Order code: 10-3189
MPN: CP10.242-R2

Available to back order
1+ £269.30
Price per unit Ex VAT
Rail mounted PSU (DIN) 240W 124mm 124 x 39 x 117mm 95.2% 117mm +60°C 264V +70°C 85V +70°C -25°C 667000h
PULS CP10.361 DIMENSION PSU Rail Mount DIN 6.7A 240W 1piece
PULS CP10.361 DIMENSION PSU Rail Mount DIN 6.7A 240W 1piece
Standard range
Order code: 10-3190
MPN: CP10.361

Despatched within 4 working days - 6 in stock
1+ £184.84
Price per unit Ex VAT
6.7A Rail mounted PSU (DIN) 240W 117mm 117 x 39 x 124mm 124mm 6.7A DIMENSION 70°C
PULS CP20.241-S1 DIMENSION Rail PSU 24V 20A 480W DIN Rail Mounted
PULS CP20.241-S1 DIMENSION Rail PSU 24V 20A 480W DIN Rail Mounted
Standard range
Order code: 10-3194
MPN: CP20.241-S1

Despatched within 4 working days - 2 in stock
1+ £281.71
Price per unit Ex VAT
20A 1 480W 127mm 127 x 48 x 124mm 95.6% 124mm AC 100-240V (-15%/+10%)
DC 110V-150V (± 20%)
+60°C 20A 264V +70°C +70°C -25°C 85V 590.000h
PULS CP20.242 DIMENSION Rail PSU 24V 20A 480W 1 Output Rail Mount
PULS CP20.242 DIMENSION Rail PSU 24V 20A 480W 1 Output Rail Mount
Extended range
Order code: 10-3195
MPN: CP20.242

Available to back orderBack order, lead time 9 days
1+ £240.64
Price per unit Ex VAT
20A 1 480W 127mm 127 x 48 x 124mm 95.6% 124mm AC 100-240V (± 15%)
DC 110V-300V (± 20%)
+45°C 20A 264V +70°C +70°C -25°C 85V 590.000h
PULS CP20.481 DIMENSION Rail PSU 48V 10A 480W 1 Output DIN Mount
PULS CP20.481 DIMENSION Rail PSU 48V 10A 480W 1 Output DIN Mount
Standard range
Order code: 10-3197
MPN: CP20.481

Despatched within 4 working days - 11 in stock
1+ £289.33
Price per unit Ex VAT
10A 1 480W 127mm 127 x 48 x 124mm 96.3% 124mm AC 100-240V (-15%/+10%)
DC 110V-150V (± 20%)
+60°C 10A 264V +70°C +70°C -25°C 85V
PULS CP5.121 DIMENSION Rail Mounted PSU 12V DC 120W DIN Rail 1 piece
PULS CP5.121 DIMENSION Rail Mounted PSU 12V DC 120W DIN Rail 1 piece
Standard range
Order code: 10-3198
MPN: CP5.121

Despatched within 4 working days - 5 in stock
1+ £132.17
Price per unit Ex VAT
Rail mounted PSU (DIN) 120W 124mm 124 x 32 x 102mm 94% 102mm +60°C 264V +70°C 85V +70°C -25°C 732000h
PULS CP5.241 DIMENSION DIN Rail PSU 5A 120W 1piece
PULS CP5.241 DIMENSION DIN Rail PSU 5A 120W 1piece
Standard range
Order code: 10-3199
MPN: CP5.241

Despatched within 4 working days - 25 in stock
1+ £139.25
Price per unit Ex VAT
5A Rail mounted PSU (DIN) 120W 102mm 102 x 32 x 124mm 124mm 5A DIMENSION 70°C
PULS CP5.242 DIMENSION PSU DIN Rail Mounted 24V DC 120W 1pieces
PULS CP5.242 DIMENSION PSU DIN Rail Mounted 24V DC 120W 1pieces
Standard range
Order code: 10-3201
MPN: CP5.242

Despatched within 4 working days - 8 in stock
1+ £147.06
Price per unit Ex VAT
Rail mounted PSU (DIN) 120W 124mm 124 x 32 x 102mm 94.3% 102mm +60°C 264V +70°C 85V +70°C -25°C 867000h
PULS CS10.241-S1 DIMENSION Rail PSU 24V 10A 240W 1 Output DIN Rail Mount
PULS CS10.241-S1 DIMENSION Rail PSU 24V 10A 240W 1 Output DIN Rail Mount
Extended range
Order code: 10-3203
MPN: CS10.241-S1

Available to back order
1+ £200.45
Price per unit Ex VAT
10A 1 240W 117mm 117 x 60 x 124mm 91.6% 124mm AC 100-120/200-240V (± 10%) +60°C 10A 264V +70°C +70°C -25°C 85V 821.000h
PULS CS10.242 DIMENSION Rail PSU 24V 10A 240W 1 Output DIN Mounted
PULS CS10.242 DIMENSION Rail PSU 24V 10A 240W 1 Output DIN Mounted
Standard range
Order code: 10-3205
MPN: CS10.242

Despatched within 4 working days - 4 in stock
1+ £224.62
Price per unit Ex VAT
10A 1 240W 117mm 117 x 60 x 124mm 91.2% 124mm AC 100-120/200-240V (± 10%) +60°C 10A 264V +70°C +70°C -25°C 85V 821.000h
PULS CS5.241-C1 DIMENSION Rail PSU 24V 5A 120W Single Output
PULS CS5.241-C1 DIMENSION Rail PSU 24V 5A 120W Single Output
Standard range
Order code: 10-3207
MPN: CS5.241-C1

Despatched within 4 working days - 8 in stock
1+ £179.48
Price per unit Ex VAT
5A 1 120W 117mm 117 x 32 x 124mm 90.2% 124mm AC 100-120/200-240V (± 10%) +60°C 5A 264V +70°C +70°C -25°C 85V 869.000h
PULS CS5.241-S1 DIMENSION Rail PSU 24V 5A 120W 1 Output DIN Rail Mounted
PULS CS5.241-S1 DIMENSION Rail PSU 24V 5A 120W 1 Output DIN Rail Mounted
Standard range
Order code: 10-3209
MPN: CS5.241-S1

Despatched within 4 working days - 29 in stock
1+ £130.28
Price per unit Ex VAT
5A 1 120W 117mm 117 x 32 x 124mm 90.2% 124mm AC 100-120/200-240V (± 10%) +60°C 5A 90V +70°C +70°C -25°C 180V 869.000h
PULS QS10.241-C1 DIMENSION Rail PSU 24V 10A 240W 1 Output DIN Rail
PULS QS10.241-C1 DIMENSION Rail PSU 24V 10A 240W 1 Output DIN Rail
Extended range
Order code: 10-3236
MPN: QS10.241-C1

Available to back order
1+ £321.52
Price per unit Ex VAT
10A 1 240W 117mm 117 x 60 x 124mm 93.5% 124mm AC 100-240V (± 15%)
DC 110V-150V (-20%/+25%)
+60°C 10A 276V +70°C +70°C -25°C 85V 581.000h
PULS QS10.301 DIMENSION Rail PSU 30V 8.6A 240W 1 Output Rail Mount
PULS QS10.301 DIMENSION Rail PSU 30V 8.6A 240W 1 Output Rail Mount
Standard range
Order code: 10-3237
MPN: QS10.301

Despatched within 4 working days - 4 in stock
1+ £293.80
Price per unit Ex VAT
8.6A 1 240W 117mm 117 x 60 x 124mm 93.5% 124mm AC 100-240V (± 15%)
DC 110V-150V (-20%/+25%)
+60°C 8.6A 276V +70°C +70°C -25°C 85V 581.000h
PULS QS40.361 DIMENSION PSU 36V DC 26.7A 960W 1 Output DIN Rail Mount
PULS QS40.361 DIMENSION PSU 36V DC 26.7A 960W 1 Output DIN Rail Mount
Extended range
Order code: 10-3239
MPN: QS40.361

Available to back orderBack order, lead time 7 weeks
1+ £602.08
Price per unit Ex VAT
26.7A 1 960W 127mm 127 x 125 x 124mm 94.6% 124mm AC 100-240V (-15%/+10%) +60°C 26.7A 240V +70°C +70°C -25°C 100V 300.000h
PULS QT40.242 DIMENSION Rail PSU 40A 960W High Efficiency Compact Design
PULS QT40.242 DIMENSION Rail PSU 40A 960W High Efficiency Compact Design
Standard range
Order code: 10-3243
MPN: QT40.242

Despatched within 4 working days - 19 in stock
1+ £478.99
Price per unit Ex VAT
40A Rail mounted PSU (DIN) 960W 127mm 127 x 110 x 124mm 124mm 480V 40A DIMENSION 70°C 380V
PULS QT40.361 DIMENSION Rail PSU DIN 26.7A 960W 1 piece
PULS QT40.361 DIMENSION Rail PSU DIN 26.7A 960W 1 piece
Standard range
Order code: 10-3245
MPN: QT40.361

Despatched within 4 working days - 6 in stock
1+ £466.02
Price per unit Ex VAT
26.7A Rail mounted PSU (DIN) 960W 127mm 127 x 110 x 124mm 124mm 480V 26.7A DIMENSION 70°C 380V
PULS XT40.241 DIMENSION Power Supply 24.1V 40A 960W DIN Rail Mounted
PULS XT40.241 DIMENSION Power Supply 24.1V 40A 960W DIN Rail Mounted
Order code: 10-3253
MPN: XT40.241
1+ £746.35
Price per unit Ex VAT
40A 1 960W 159mm 159 x 96 x 124mm 95.5% 124mm AC 400V (± 15%) +60°C 40A 475V +70°C +70°C -25°C 300V 529.000h
PULS XT40.361 DIMENSION Rail Mount PSU 36V 26.6A 960W 1 Output
PULS XT40.361 DIMENSION Rail Mount PSU 36V 26.6A 960W 1 Output
Standard range
Order code: 10-3257
MPN: XT40.361

Despatched within 4 working days - 2 in stock
1+ £334.55
Price per unit Ex VAT
26.6A 1 960W 159mm 159 x 96 x 124mm 95.5% 124mm AC 400V (± 15%) +60°C 26.6A 475V +70°C +70°C -25°C 300V 529.000h
PULS XT40.481 DIMENSION DIN Rail PSU 48V 20A 960W 1 Output 1piece
PULS XT40.481 DIMENSION DIN Rail PSU 48V 20A 960W 1 Output 1piece
Order code: 10-3259
MPN: XT40.481
1+ £332.15
Price per unit Ex VAT
20A 1 960W 159mm 159 x 96 x 124mm 96.0% 124mm AC 400V (± 15%) +60°C 20A 475V +70°C +70°C -25°C 300V 540.000h
PULS XT40.482 DIMENSION Rail PSU DIN 48V 20A 40W 1 Output
PULS XT40.482 DIMENSION Rail PSU DIN 48V 20A 40W 1 Output
Order code: 10-3261
MPN: XT40.482
1+ £334.30
Price per unit Ex VAT
20A 1 40W 159mm 159 x 96 x 124mm 96.0% 124mm AC 480V (± 15%) +60°C 20A 565V +70°C +70°C -25°C 360V 540.000h
PULS XT40.721 DIMENSION Rail PSU 72V 13.3A 960W 1 Output Rail-Mounted
PULS XT40.721 DIMENSION Rail PSU 72V 13.3A 960W 1 Output Rail-Mounted
Order code: 10-3263
MPN: XT40.721
1+ £334.55
Price per unit Ex VAT
13.3A 1 960W 159mm 159 x 96 x 124mm 95.5% 124mm AC 400V (± 15%) +60°C 13.3A 475V +70°C +70°C -25°C 300V 539.000h
PULS XT40.722 DIMENSION Rail PSU 72V DC 13.3A 960W 1 Output 1piece
PULS XT40.722 DIMENSION Rail PSU 72V DC 13.3A 960W 1 Output 1piece
Standard range
Order code: 10-3265
MPN: XT40.722

Despatched within 4 working days - 1 in stock
1+ £334.55
Price per unit Ex VAT
13.3A 1 960W 159mm 159 x 96 x 124mm 95.5% 124mm AC 480V (± 15%) +60°C 13.3A 565V +70°C +70°C -25°C 360V 539.000h

Trustpilot