PULS CP5.241 DIMENSION DIN Rail PSU 5A 120W 1piece

MPN
CP5.241
Brand
PULS
EAN-13
0875404002819
Order Code
10-3199
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £139.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The PULS CP5.241 is a rail mounted power supply unit designed for industrial applications, providing 5 A of output at 120 W. This durable DIN rail PSU is essential for systems that require reliable and efficient power distribution. Typical applications include industrial automation and control systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 5A
Power Rating 120W
Depth 102mm
Dimensions (L x W x H) 102 x 32 x 124mm
Height 124mm
Max. output current 1 5A
Maximum Operating Temperature 70°C
Misc Attribute DIMENSION
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Weight 440g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot