PULS QT40.361 DIMENSION Rail PSU DIN 26.7A 960W 1 piece

MPN
QT40.361
Brand
PULS
EAN-13
0875404002024
Order Code
10-3245
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £505.74 £466.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PULS DIMENSION rail mounted PSU (DIN) is a robust industrial power supply unit providing 26.7 A and 960 W. Manufactured by PULS, it is ideal for mounting on a DIN rail, ensuring efficient power distribution in complex electrical systems. This power supply unit is commonly used in industrial applications requiring reliable and continuous power.
Type Rail mounted PSU (DIN)
Nominal value output current 1 26.7A
Power Rating 960W
Depth 127mm
Dimensions (L x W x H) 127 x 110 x 124mm
Height 124mm
Max. output current 1 26.7A
Maximum input voltage [AC] 480V
Maximum Operating Temperature 70°C
Minimum Input Voltage [AC] 380V
Misc Attribute DIMENSION
Nominal value output voltage 1 36V
Operating temperature (min.) -25°C
Weight 1500g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot