PULS XT40.482 DIMENSION Rail PSU DIN 48V 20A 40W 1 Output

MPN
XT40.482
Brand
PULS
EAN-13
0875404000914
Order Code
10-3261
Country of Origin
Czech Republic
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £335.65 £333.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PULS XT40.482 is a rail-mounted power supply unit providing 48 V at 20 A with a single output. This industrial-grade power supply is ideal for use in control cabinets and factory automation due to its reliable performance and compact DIN rail design. It delivers 40 watts of power, making it suitable for various industrial applications.
Type Rail mounted PSU (DIN)
Output Voltage 48V
Output Current 20A
Number of Outputs 1
Power Rating 40W
Connection Screw terminal
Dim (L x W x H) 159 x 96 x 124 mm
Efficiency 96.0%
Height 124mm
Input Voltage AC 480V (± 15%)
Length 159mm
Max. operating temperature (derating) +60°C
Max. output current 20A
Maximum Input Volage 565V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Volage 360V
MTBF 540.000h
Operating temperature (min.) -25°C
Output type (power supply units) Fixed voltage
Phases 3
Weight 1400g
Width 96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot