PULS XT40.241 DIMENSION Power Supply 24.1V 40A 960W DIN Rail Mounted

MPN
XT40.241
Brand
PULS
EAN-13
0875404000884
Order Code
10-3253
Country of Origin
Czech Republic
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £738.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PULS XT40.241 is a rail-mounted power supply unit with a single output of 24.1 V at 40 A, providing 960 W of power. It is designed for industrial applications that require reliable power integration on DIN rails. The unit is ideal for use in automation systems, control panels, and other industrial power supply needs.
Type Rail mounted PSU (DIN)
Output Voltage 24.1V
Output Current 40A
Number of Outputs 1
Power Rating 960W
Connection Screw terminal
Dim (L x W x H) 159 x 96 x 124 mm
Efficiency 95.5%
Height 124mm
Input Voltage AC 400V (± 15%)
Length 159mm
Max. operating temperature (derating) +60°C
Max. output current 40A
Maximum Input Volage 475V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Volage 300V
MTBF 529.000h
Nominal Input Voltage 400 V/3AC
Operating temperature (min.) -25°C
Output type (power supply units) Fixed voltage
Phases 3
Weight 1400g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot