PULS QS10.241-C1 DIMENSION Rail PSU 24V 10A 240W 1 Output DIN Rail

MPN
QS10.241-C1
Brand
PULS
EAN-13
0875404001010
Order Code
10-3236
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £321.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PULS QS10.241-C1 is a rail-mounted power supply unit manufactured by PULS, offering 24 V and 10 A output with a power rating of 240 W. Designed for industrial applications, this DIN rail PSU ensures reliable and stable power distribution in automation and control systems. Suitable for installation in various industrial environments, it is ideal for powering equipment with a single output requirement.
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 240W
Depth 117mm
Dimensions (L x W x H) 117 x 60 x 124mm
Efficiency 93.5%
Height 124mm
Input Voltage AC 100-240V (± 15%)
DC 110V-150V (-20%/+25%)
Max. operating temperature (derating) +60°C
Max. output current 1 10A
Maximum input voltage 276V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage 85V
MTBF 581.000h
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Spring-loaded terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 900g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot