PULS CP5.121 DIMENSION Rail Mounted PSU 12V DC 120W DIN Rail 1 piece

MPN
CP5.121
Brand
PULS
EAN-13
0875404002833
Order Code
10-3198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £132.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PULS CP5.121 is a 12 V DC, 120 W rail-mounted power supply unit perfect for industrial applications. Manufactured by PULS, it features a DIN rail mounting to ensure easy integration into various systems. This power supply unit is an ideal choice for managing industrial electrical needs efficiently.
Type Rail mounted PSU (DIN)
Power Rating 120W
Depth 124mm
Dimensions (L x W x H) 124 x 32 x 102mm
Efficiency 94%
Height 102mm
Max. operating temperature (derating) +60°C
Maximum input voltage [AC] 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
MTBF 732000h
Nominal Input Voltage AC 100-240V
Nominal value output voltage 1 [DC] 12V
Operating temperature (min.) -25°C
Type of electric connection Screw terminal
Width 32mm

Reviews

Be the first to submit a review

Trustpilot