PULS QS40.361 DIMENSION PSU 36V DC 26.7A 960W 1 Output DIN Rail Mount

MPN
QS40.361
Brand
PULS
EAN-13
0875404002093
Order Code
10-3239
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £602.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

The PULS QS40.361 is a rail mounted PSU designed for industrial applications, offering 36 V DC at 26.7 A with a power output of 960 W. This din rail power supply unit features a single output, making it suitable for streamlined power distribution within industrial settings. It is ideal for use in environments where reliability and efficiency are critical, such as automation systems and control panels.
Nominal value output current 1 26.7A
Number of Outputs 1
Power Rating 960W
Depth 127mm
Dimensions (L x W x H) 127 x 125 x 124mm
Efficiency 94.6%
Height 124mm
Input Voltage AC 100-240V (-15%/+10%)
Max. operating temperature (derating) +60°C
Max. output current 1 26.7A
Maximum input voltage 240V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage 100V
MTBF 300.000h
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 [DC] 36V
Operating temperature (min.) -25°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 1900g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot