PULS CS5.241-S1 DIMENSION Rail PSU 24V 5A 120W 1 Output DIN Rail Mounted

MPN
CS5.241-S1
Brand
PULS
EAN-13
0875404001065
Order Code
10-3209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £141.39 £130.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

PULS manufactures the CS5.241-S1 rail mounted PSU (DIN), offering a 24 V, 5 A output with a power rating of 120 W. This power supply unit is designed for industrial applications and features a single output for efficient and reliable performance. It is ideal for use in control panel assemblies and automation systems.
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 120W
Depth 117mm
Dimensions (L x W x H) 117 x 32 x 124mm
Efficiency 90.2%
Height 124mm
Input Voltage AC 100-120/200-240V (± 10%)
Max. operating temperature (derating) +60°C
Max. output current 1 5A
Maximum input voltage 90V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage 180V
MTBF 869.000h
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Spring-loaded terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 500g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot