PULS CP10.361 DIMENSION PSU Rail Mount DIN 6.7A 240W 1piece

MPN
CP10.361
Brand
PULS
EAN-13
0875404002451
Order Code
10-3190
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £200.61 £184.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The PULS Dimension rail mounted PSU (DIN) offers 6.7 A and 240 W capacity, suitable for industrial uses. Manufactured by PULS, it is a reliable power supply unit ideal for rail mounting solutions. This DIN rail power supply unit is commonly used in electrical control panels and automation systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 6.7A
Power Rating 240W
Depth 117mm
Dimensions (L x W x H) 117 x 39 x 124mm
Height 124mm
Max. output current 1 6.7A
Maximum Operating Temperature 70°C
Misc Attribute DIMENSION
Nominal value output voltage 1 36V
Operating temperature (min.) -25°C
Weight 600g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot