PULS CS5.241-C1 DIMENSION Rail PSU 24V 5A 120W Single Output

MPN
CS5.241-C1
Brand
PULS
EAN-13
0875404001003
Order Code
10-3207
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £179.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PULS CS5.241-C1 is a rail-mounted power supply unit providing 24 V at 5 A, with a total output power of 120 W, suitable for a single output. This industrial power supply is designed for DIN rail mounting, making it ideal for use in control panels and systems requiring reliable and efficient power delivery. Typical applications include use in automation technology and process control systems.
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 120W
Depth 117mm
Dimensions (L x W x H) 117 x 32 x 124mm
Efficiency 90.2%
Height 124mm
Input Voltage AC 100-120/200-240V (± 10%)
Max. operating temperature (derating) +60°C
Max. output current 1 5A
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage 85V
MTBF 869.000h
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 500g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot