PULS CP5.242 DIMENSION PSU DIN Rail Mounted 24V DC 120W 1pieces

MPN
CP5.242
Brand
PULS
EAN-13
0875404002925
Order Code
10-3201
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £147.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PULS CP5.242 is a rail mounted PSU (DIN) designed for industrial applications, offering a reliable 24 V DC output at 120 W. With its robust construction, this power supply unit is ideal for integration into DIN rail systems, ensuring efficient power management. Typical applications include factory automation, control systems, and other industrial environments where a stable power supply is essential.
Type Rail mounted PSU (DIN)
Power Rating 120W
Depth 124mm
Dimensions (L x W x H) 124 x 32 x 102mm
Efficiency 94.3%
Height 102mm
Max. operating temperature (derating) +60°C
Maximum input voltage [AC] 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
MTBF 867000h
Nominal Input Voltage AC 100-240V
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -25°C
Type of electric connection Screw terminal
Width 32mm

Reviews

Be the first to submit a review

Trustpilot