PULS CP20.242 DIMENSION Rail PSU 24V 20A 480W 1 Output Rail Mount

MPN
CP20.242
Brand
PULS
EAN-13
0875404002901
Order Code
10-3195
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £261.14 £240.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PULS CP20.242 is a rail mounted PSU (DIN) that delivers a robust 24 V output at 20 A, with a total power capacity of 480 W. This industrial power supply unit is ideal for powering complex automation equipment, ensuring reliable performance in demanding environments. Its single output configuration makes it a versatile choice for manufacturing and processing applications.
Nominal value output current 1 20A
Number of Outputs 1
Power Rating 480W
Depth 127mm
Dimensions (L x W x H) 127 x 48 x 124mm
Efficiency 95.6%
Height 124mm
Input Voltage AC 100-240V (± 15%)
DC 110V-300V (± 20%)
Max. operating temperature (derating) +45°C
Max. output current 1 20A
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage 85V
MTBF 590.000h
Nominal Input Voltage 110 - 240 /ACV
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 830g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot