PULS CS10.242 DIMENSION Rail PSU 24V 10A 240W 1 Output DIN Mounted

MPN
CS10.242
Brand
PULS
EAN-13
0875404000945
Order Code
10-3205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £224.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PULS CS10.242 is a rail-mounted power supply unit that outputs 24 V at 10 A with a total power of 240 W. It is designed for industrial applications and provides reliable and efficient power distribution. Suitable for use in automation systems and industrial control panels, the unit is compact and easily mounts on a DIN rail.
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 240W
Depth 117mm
Dimensions (L x W x H) 117 x 60 x 124mm
Efficiency 91.2%
Height 124mm
Input Voltage AC 100-120/200-240V (± 10%)
Max. operating temperature (derating) +60°C
Max. output current 1 10A
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage 85V
MTBF 821.000h
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 800g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot