PULS CP10.242-R2 DIMENSION DIN Rail PSU 24V DC 240W 1 piece

MPN
CP10.242-R2
Brand
PULS
EAN-13
0875404002789
Order Code
10-3189
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £269.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PULS CP10.242-R2 rail mounted PSU is a high-performance industrial power supply unit providing 24 V DC output and 240 W of power. Its robust design is ideal for mounting on DIN rails, offering reliable performance in demanding industrial environments. This power supply is suitable for applications requiring stable and efficient power delivery in control cabinets and automation systems.
Type Rail mounted PSU (DIN)
Power Rating 240W
Depth 124mm
Dimensions (L x W x H) 124 x 39 x 117mm
Efficiency 95.2%
Height 117mm
Max. operating temperature (derating) +60°C
Maximum input voltage [AC] 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
MTBF 667000h
Nominal Input Voltage AC 100-240V
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -25°C
Type of electric connection Screw terminal
Width 39mm

Reviews

Be the first to submit a review

Trustpilot