PULS CP10.241-M1 DIMENSION Rail PSU 24V 10A 240W 1 Output DIN Mounted

MPN
CP10.241-M1
Brand
PULS
EAN-13
0875404002550
Order Code
10-3185
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £191.68 £176.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The PULS CP10.241-M1 is a rail mounted PSU (DIN) with a rating of 24 V, 10 A, and 240 W, featuring one output for reliable power delivery. Manufactured by PULS, this industrial power supply unit is designed for efficient and compact installation on DIN rails. It's typically used in industrial environments for powering control panels, automation systems, and other electrical devices.
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 240W
Depth 117mm
Dimensions (L x W x H) 117 x 39 x 124mm
Efficiency 95.2%
Height 124mm
Input Voltage AC 100-240V (-15%/+10%)
DC 110V-150V (± 20%)
Max. operating temperature (derating) +60°C
Max. output current 1 10A
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage 85V
MTBF 661.000h
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Spring-loaded terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 620g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot