PULS XT40.481 DIMENSION DIN Rail PSU 48V 20A 960W 1 Output 1piece

MPN
XT40.481
Brand
PULS
EAN-13
0875404000891
Order Code
10-3259
Country of Origin
Czech Republic
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £334.30 £332.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The PULS XT40.481 is a rail-mounted DIN power supply unit designed for industrial applications, delivering 48 V at 20 A and 960 W. Manufactured by PULS, it features a single output and is suitable for use in environments that require reliable and consistent power distribution. This PSU is often utilised in control panels and automation systems.
Type Rail mounted PSU (DIN)
Output Voltage 48V
Output Current 20A
Number of Outputs 1
Power Rating 960W
Connection Screw terminal
Dim (L x W x H) 159 x 96 x 124 mm
Efficiency 96.0%
Height 124mm
Input Voltage AC 400V (± 15%)
Length 159mm
Max. operating temperature (derating) +60°C
Max. output current 20A
Maximum Input Volage 475V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Volage 300V
MTBF 540.000h
Nominal Input Voltage 400 V/3AC
Operating temperature (min.) -25°C
Output type (power supply units) Fixed voltage
Phases 3
Weight 1400g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot