PULS CP20.481 DIMENSION Rail PSU 48V 10A 480W 1 Output DIN Mount

MPN
CP20.481
Brand
PULS
EAN-13
0875404002604
Order Code
10-3197
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £289.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The PULS CP20.481 is a rail mounted power supply unit designed to provide 48 V at 10 A output, totalling 480 W. This robust industrial power supply is suited for various industrial applications requiring reliable and consistent power delivery. With its DIN rail mounting capability, it is ideal for easy integration into control panels and automation systems.
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 480W
Depth 127mm
Dimensions (L x W x H) 127 x 48 x 124mm
Efficiency 96.3%
Height 124mm
Input Voltage AC 100-240V (-15%/+10%)
DC 110V-150V (± 20%)
Max. operating temperature (derating) +60°C
Max. output current 1 10A
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage 85V
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 48V
Operating temperature (min.) -25°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 830g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot