PULS XT40.722 DIMENSION Rail PSU 72V DC 13.3A 960W 1 Output 1piece

MPN
XT40.722
Brand
PULS
EAN-13
0875404001119
Order Code
10-3265
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £363.05 £334.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PULS XT40.722 is a rail-mounted power supply unit providing a 72 V DC output at 13.3 A with a total power of 960 W. Designed for industrial use, it features a single output and is ideal for applications that require reliable power distribution. This DIN rail PSU is suitable for integration into control panels and automation systems.
Nominal value output current 1 13.3A
Number of Outputs 1
Power Rating 960W
Depth 159mm
Dimensions (L x W x H) 159 x 96 x 124mm
Efficiency 95.5%
Height 124mm
Input Voltage AC 480V (± 15%)
Max. operating temperature (derating) +60°C
Max. output current 1 13.3A
Maximum input voltage 565V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage 360V
MTBF 539.000h
Nominal value output voltage 1 [DC] 72V
Operating temperature (min.) -25°C
Output type (power supply units) Fixed voltage
Phases 3
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 1400g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot