PULS QT40.242 DIMENSION Rail PSU 40A 960W High Efficiency Compact Design

MPN
QT40.242
Brand
PULS
EAN-13
0875404002468
Order Code
10-3243
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £478.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

PULS manufactures the Dimension QT40.242, a rail-mounted power supply unit. It delivers 40 A at 960 W and is ideal for industrial applications. This DIN rail PSU ensures reliable and efficient power delivery in demanding environments.
Type Rail mounted PSU (DIN)
Nominal value output current 1 40A
Power Rating 960W
Depth 127mm
Dimensions (L x W x H) 127 x 110 x 124mm
Height 124mm
Max. output current 1 40A
Maximum input voltage [AC] 480V
Maximum Operating Temperature 70°C
Minimum Input Voltage [AC] 380V
Misc Attribute DIMENSION
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Width 110mm

Reviews

Be the first to submit a review

Trustpilot