PULS QS10.301 DIMENSION Rail PSU 30V 8.6A 240W 1 Output Rail Mount

MPN
QS10.301
Brand
PULS
EAN-13
0875404000754
Order Code
10-3237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £293.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PULS QS10.301 is a rail mounted PSU (DIN) that delivers 30 V and 8.6 A, totalling 240 W, with a single output. This industrial power supply unit is robust and reliable, ideal for powering critical applications in industrial environments. Designed to be mounted on a DIN rail, it is well-suited for use in control cabinets and automation systems.
Nominal value output current 1 8.6A
Number of Outputs 1
Power Rating 240W
Depth 117mm
Dimensions (L x W x H) 117 x 60 x 124mm
Efficiency 93.5%
Height 124mm
Input Voltage AC 100-240V (± 15%)
DC 110V-150V (-20%/+25%)
Max. operating temperature (derating) +60°C
Max. output current 1 8.6A
Maximum input voltage 276V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage 85V
MTBF 581.000h
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 30V
Operating temperature (min.) -25°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Spring-loaded terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 900g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot