PULS XT40.721 DIMENSION Rail PSU 72V 13.3A 960W 1 Output Rail-Mounted

MPN
XT40.721
Brand
PULS
EAN-13
0875404001102
Order Code
10-3263
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £367.93 £334.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The PULS XT40.721 is a rail-mounted power supply unit designed for industrial applications, delivering 72 V at 13.3 A with a total power output of 960 W. It features a single output and is constructed for easy installation on DIN rails, making it ideal for use in control cabinets and automation systems. This robust PSU ensures reliable performance in demanding environments.
Nominal value output current 1 13.3A
Number of Outputs 1
Power Rating 960W
Depth 159mm
Dimensions (L x W x H) 159 x 96 x 124mm
Efficiency 95.5%
Height 124mm
Input Voltage AC 400V (± 15%)
Max. operating temperature (derating) +60°C
Max. output current 1 13.3A
Maximum input voltage 475V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage 300V
MTBF 539.000h
Nominal Input Voltage 400 V/3AC
Nominal value output voltage 1 72V
Operating temperature (min.) -25°C
Output type (power supply units) Fixed voltage
Phases 3
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 1400g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot