PULS CS10.241-S1 DIMENSION Rail PSU 24V 10A 240W 1 Output DIN Rail Mount

MPN
CS10.241-S1
Brand
PULS
EAN-13
0875404001072
Order Code
10-3203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £200.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PULS CS10.241-S1 is a rail-mounted power supply unit providing 24 V at 10 A with a total power output of 240 W and a single output. Manufactured by PULS, this DIN rail PSU is ideal for industrial applications requiring reliable and efficient power distribution. Common applications include automation systems and industrial control panels.
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 240W
Depth 117mm
Dimensions (L x W x H) 117 x 60 x 124mm
Efficiency 91.6%
Height 124mm
Input Voltage AC 100-120/200-240V (± 10%)
Max. operating temperature (derating) +60°C
Max. output current 1 10A
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage 85V
MTBF 821.000h
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Spring-loaded terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 700g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot