Konus Test & Measurement-Optical Equipment-Magnifiers Binoculars 660555

Brand: Konus
Konus offers a range of optical devices including binoculars and monoculars, designed to be compact, lightweight, and suitable for various viewing needs.
Description Image Product Buy Pricing (Ex VAT) Colour Magnification Diameter Back focal length FOV (1000 m) Length Near point Weight Material (prisms) Type
Konus KON2019 Next-2 Binoculars 8x21 mm Black Compact and Lightweight
Konus KON2019 Next-2 Binoculars 8x21 mm Black Compact and Lightweight
Extended range
Order code: 19-2227
MPN: KON2019

Available to back orderBack order, lead time 6 weeks
1+ £23.88
Price per unit Ex VAT
Green 8 21mm 124m 6m 250g Binoculars
Konus KON2020 Next-2 Binoculars 10x25 10 x 25 mm Black
Konus KON2020 Next-2 Binoculars 10x25 10 x 25 mm Black
Standard range
Order code: 19-2228
MPN: KON2020

Despatched within 4 working days - 7 in stock
1+ £26.75
Price per unit Ex VAT
Black 10 25mm 101m 115mm 6m 260g Binoculars
Konus KON2060 Konusmall Monocular 10x25 6pcs 25mm Magnifiers
Konus KON2060 Konusmall Monocular 10x25 6pcs 25mm Magnifiers
Standard range
Order code: 19-2229
MPN: KON2060

Despatched within 4 working days - 6 in stock
1+ £62.89
Price per unit Ex VAT
Green 10x 25mm 100m 113mm 5m 60g Binoculars
Konus KON2062 Konusmall-2 Binoculars 7-17x30 30mm Monocular Black
Konus KON2062 Konusmall-2 Binoculars 7-17x30 30mm Monocular Black
Standard range
Order code: 19-2231
MPN: KON2062

Despatched within 4 working days - 17 in stock
1+ £28.14
Price per unit Ex VAT
Black 30mm 80m 128mm 5m 156g Binoculars
Konus KON2063 Konusmall-3 Monocular 8-24x40 40mm Magnifiers
Konus KON2063 Konusmall-3 Monocular 8-24x40 40mm Magnifiers
Standard range
Order code: 19-2232
MPN: KON2063

Despatched within 4 working days - 14 in stock
1+ £44.59
Price per unit Ex VAT
Black, Green 40mm 80m 155mm 156g Binoculars
Konus KON2101 Konusvue Binoculars 8x40 mm Magnifiers
Konus KON2101 Konusvue Binoculars 8x40 mm Magnifiers
Extended range
Order code: 19-2233
MPN: KON2101

Available to back order
1+ £44.89
Price per unit Ex VAT
Black 8 40mm 143m 130mm 6m 530g Binoculars
Konus KON2102 Konusvue Binoculars 7x magnification 50mm objective lens
Konus KON2102 Konusvue Binoculars 7x magnification 50mm objective lens
Standard range
Order code: 19-2234
MPN: KON2102

Despatched within 4 working days - 5 in stock
1+ £37.99
Price per unit Ex VAT
Black 7 50mm 119m 150mm 6m 750g Binoculars
Konus KON2103 Konusvue Binoculars 10x50 W.A. 10 x 50 mm
Konus KON2103 Konusvue Binoculars 10x50 W.A. 10 x 50 mm
Standard range
Order code: 19-2236
MPN: KON2103

Despatched within 4 working days - 3 in stock
1+ £40.50
Price per unit Ex VAT
Black 10 50mm 122m 180mm 6m 800g Binoculars
Konus KON2110 Binoculars Konus Giant-80 20x80 20 x 80 mm Magnifiers
Konus KON2110 Binoculars Konus Giant-80 20x80 20 x 80 mm Magnifiers
Order code: 19-2237
MPN: KON2110
1+ £161.17
Price per unit Ex VAT
20 80mm 48m 320mm 40m 2500g Binoculars
Konus KON2120 NewZoom Binoculars 7-21x magnification 40mm objective lens
Konus KON2120 NewZoom Binoculars 7-21x magnification 40mm objective lens
Order code: 19-2238
MPN: KON2120
1+ £45.16
Price per unit Ex VAT
Black, Green 7 - 21 40mm 96m 150mm 6m 800g Binoculars
Konus KON2122 NewZoom Binoculars 8-24x50 CF Magnifiers Multi-coated optics
Konus KON2122 NewZoom Binoculars 8-24x50 CF Magnifiers Multi-coated optics
Extended range
Order code: 19-2239
MPN: KON2122

Available to back order
1+ £43.26
Price per unit Ex VAT
Black 8 - 24 50mm 78m 200mm 6m 900g Binoculars
Konus KON2124 Konus NewZoom Binoculars 10-30x60 C.F. 20x60mm Magnifiers
Konus KON2124 Konus NewZoom Binoculars 10-30x60 C.F. 20x60mm Magnifiers
Extended range
Order code: 19-2241
MPN: KON2124

Available to back orderBack order, lead time 6 weeks
1+ £50.29
Price per unit Ex VAT
Black 20 60mm 78m 240mm 15m 1380g Binoculars
Konus KON2125 Konus Giant-60 Binoculars 20x60 60mm Black Magnifiers
Konus KON2125 Konus Giant-60 Binoculars 20x60 60mm Black Magnifiers
Standard range
Order code: 19-2242
MPN: KON2125

Despatched within 4 working days - 4 in stock
1+ £50.73
Price per unit Ex VAT
Black 20 60mm 38m 230mm 20m 1300g BaK-4 Binoculars
Konus KON2170 Binoculars 8x42 mm Magnifiers for enhanced viewing
Konus KON2170 Binoculars 8x42 mm Magnifiers for enhanced viewing
Standard range
Order code: 19-2243
MPN: KON2170

Despatched within 4 working days - 1 in stock
1+ £49.12
Price per unit Ex VAT
Olive green 8 42mm 140m 130mm 6m 845g BaK-4 Binoculars
Konus KON2171 Konusarmy Binoculars 7x Magnifiers 10x50 mm
Konus KON2171 Konusarmy Binoculars 7x Magnifiers 10x50 mm
Extended range
Order code: 19-2244
MPN: KON2171

Available to back order
1+ £43.26
Price per unit Ex VAT
Olive green 10 50mm 110m 150mm 6m 970g Binoculars
Konus KON2172 Binoculars Konusarmy 10x50 W.A. 10x50 mm Magnifiers
Konus KON2172 Binoculars Konusarmy 10x50 W.A. 10x50 mm Magnifiers
Standard range
Order code: 19-2246
MPN: KON2172

Despatched within 4 working days - 1 in stock
1+ £50.69
Price per unit Ex VAT
Green 10 50mm 112m 180mm 6m 970g BaK-4 Binoculars
Konus KON2270 Mission-HD Binoculars 8x42mm Magnifiers W.A. High-Definition
Konus KON2270 Mission-HD Binoculars 8x42mm Magnifiers W.A. High-Definition
Order code: 19-2247
MPN: KON2270
1+ £101.76
Price per unit Ex VAT
Black 8 42mm 105m 150mm 6m 602g Binoculars
Konus KON2271 Mission-HD Binoculars 10x42 W.A. Magnifiers 10 x 42 mm
Konus KON2271 Mission-HD Binoculars 10x42 W.A. Magnifiers 10 x 42 mm
Order code: 19-2248
MPN: KON2271
1+ £101.76
Price per unit Ex VAT
10 42mm 98m 150mm 6m 602g Binoculars
Konus KON2327 Konus Titanium Binoculars 8x42 W.A. Magnifiers
Konus KON2327 Konus Titanium Binoculars 8x42 W.A. Magnifiers
Standard range
Order code: 19-2249
MPN: KON2327

Despatched within 4 working days - 3 in stock
1+ £64.89
Price per unit Ex VAT
Black 8 42mm 122m 155mm 6m 450g Binoculars
Konus KON2328 Titanium Binoculars 10x42 mm W.A. Magnifiers
Konus KON2328 Titanium Binoculars 10x42 mm W.A. Magnifiers
Standard range
Order code: 19-2251
MPN: KON2328

Despatched within 4 working days - 2 in stock
1+ £74.07
Price per unit Ex VAT
Black 10 42mm 98m 155mm 450g Binoculars
Konus KON2336 Konus Emperor Binoculars 10x42 Wide Angle 10x42mm Lens
Konus KON2336 Konus Emperor Binoculars 10x42 Wide Angle 10x42mm Lens
Standard range
Order code: 19-2252
MPN: KON2336

Despatched within 4 working days - 3 in stock
1+ £105.39
Price per unit Ex VAT
Green 10 42mm 98m 125mm 1m 760g Binoculars
Konus KON2340 Emperor Binoculars 12x50 mm W.A. high-definition magnifiers
Konus KON2340 Emperor Binoculars 12x50 mm W.A. high-definition magnifiers
Extended range
Order code: 19-2253
MPN: KON2340

Available to back order
1+ £129.77
Price per unit Ex VAT
Green 12 50mm 80m 165mm 1m 900g Binoculars
Konus KON2344 Konusrex Binoculars 8x42 mm Magnifiers
Konus KON2344 Konusrex Binoculars 8x42 mm Magnifiers
Order code: 19-2254
MPN: KON2344
1+ £152.67
Price per unit Ex VAT
Turquoise 8 42mm 124m 150mm 1m 550g Binoculars
Konus KON2345 Konusrex Binoculars 10x42 W A 10 x 42 mm
Konus KON2345 Konusrex Binoculars 10x42 W A 10 x 42 mm
Extended range
Order code: 19-2256
MPN: KON2345

Despatched within 4 working days - 1 in stock
1+ £129.77
Price per unit Ex VAT
Turquoise 10 42mm 106m 150mm 1m 550g Binoculars
Konus KON2346 Konusrex Binoculars 10x50 Wide Angle Magnifiers Black
Konus KON2346 Konusrex Binoculars 10x50 Wide Angle Magnifiers Black
Extended range
Order code: 19-2257
MPN: KON2346

Available to back order
1+ £191.25
Price per unit Ex VAT
Green 10 50mm 101m 180mm 1m 650g Binoculars
Konus KON2347 Konusrex Binoculars 12x50 W A 12 x 50 mm Magnifiers
Konus KON2347 Konusrex Binoculars 12x50 W A 12 x 50 mm Magnifiers
Standard range
Order code: 19-2258
MPN: KON2347

Despatched within 4 working days - 2 in stock
1+ £151.42
Price per unit Ex VAT
12 50mm 86m 180mm 1m 650g Binoculars
Konus KON2363 Konus Supreme-2 Binoculars 8x26 W A 8 x 26 mm Magnifiers
Konus KON2363 Konus Supreme-2 Binoculars 8x26 W A 8 x 26 mm Magnifiers
Standard range
Order code: 19-2259
MPN: KON2363

Despatched same day - 18 in stockBack-order availability date - 04/11/2026
1+ £88.46
Price per unit Ex VAT
Green 8 26mm 123m 120mm 6m 305g Binoculars
Konus KON2364 Supreme-2 Binoculars 10x26 mm Wide Angle Magnifiers
Konus KON2364 Supreme-2 Binoculars 10x26 mm Wide Angle Magnifiers
Extended range
Order code: 19-2261
MPN: KON2364

Available to back order
1+ £64.89
Price per unit Ex VAT
Green 10 26mm 103m 120mm 6m Binoculars

Trustpilot