Konus KON2060 Konusmall Monocular 10x25 6pcs 25mm Magnifiers

Image Representative of Range

Konus KON2060 Konusmall Monocular 10x25 6pcs 25mm Magnifiers

MPN
KON2060
Brand
Konus
EAN-13
8002620020606
Order Code
19-2229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £73.99 £62.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Konus KON2060 Konusmall Monocular 10x25 offers a compact and versatile solution for outdoor and wildlife observation activities. Specifically designed for portability, this monocular features 25 mm magnifiers that provide a 10x magnification level, making it suitable for various applications such as bird watching, nature observation, and general outdoor exploration. The device's lightweight and ergonomic design ensure ease of use in the field, while its robust construction ensures durability in varying environmental conditions. Commonly employed in engineering contexts for detailed observational tasks, including inspections and surveys in challenging terrains, the monocular is a practical accessory for both amateur and professional users.
Type Binoculars
Magnification 10x
Colour Green
Diameter 25mm
FOV (1000 m) 100m
Length 113mm
Near point 5m
Weight 60g

Reviews

Be the first to submit a review

Trustpilot