Konus KON2271 Mission-HD Binoculars 10x42 W.A. Magnifiers 10 x 42 mm

MPN
KON2271
Brand
Konus
EAN-13
8002620022716
Order Code
19-2248
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £101.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Konus KON2271 represents the Konus Mission-HD 10x42 W.A. Binoculars, a pair of high-performance magnifiers specifically designed to enhance wildlife and nature observation activities. With a magnification of 10 times and a 42 mm objective lens diameter, these binoculars deliver exceptional clarity and resolution, making them an ideal accessory for applications involving detailed ecosystem studies and precise bird watching. Engineered with wide-angle optics, they provide an expansive field of view that is particularly advantageous in dynamic outdoor environments, allowing for superior tracking of fast-moving subjects. Their robust construction and weather-resistant materials make them well-suited to endure challenging outdoor conditions, thereby supporting prolonged use in various engineering and scientific excursions.
Type Binoculars
Magnification 10
Diameter 42mm
FOV (1000 m) 98m
Length 150mm
Near point 6m
Weight 602g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot