Konus KON2122 NewZoom Binoculars 8-24x50 CF Magnifiers Multi-coated optics

MPN
KON2122
Brand
Konus
EAN-13
8002620021221
Order Code
19-2239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £50.89 £43.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Konus KON2122 represents the Konus NewZoom 8-24x50 C.F. binoculars, engineered for versatile optical performance. These binoculars feature magnifiers with a variable zoom capability ranging from 8x to 24x, coupled with high-quality 50 mm objective lenses. The multi-coated optics ensure enhanced light transmission, providing clear and sharp images suitable for a variety of lighting conditions. Designed for outdoor enthusiasts, these binoculars are well-suited for applications such as wildlife observation, bird watching, and general nature observation. The robust construction of the Konus NewZoom ensures durability in diverse environments, making them an essential component of camping and outdoor accessories for professional and hobbyist users alike.
Type Binoculars
Magnification 8 - 24
Colour Black
Diameter 50mm
FOV (1000 m) 78m
Length 200mm
Near point 6m
Weight 900g

Reviews

Be the first to submit a review

Trustpilot