Konus KON2063 Konusmall-3 Monocular 8-24x40 40mm Magnifiers

MPN
KON2063
Brand
Konus
EAN-13
8002620020637
Order Code
19-2232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £52.46 £44.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Konus KON2063, the Konus Konusmall-3 8-24x40 monocular, is a versatile magnifier used extensively in camping and other outdoor activities. It is equipped with a variable magnification range from 8x to 24x and a 40 mm objective lens, which provides clear and detailed observation of distant objects. This optical device is particularly suited for applications such as wildlife observation, bird watching, and nature observation, where carrying compact yet powerful observing equipment is essential. Engineered for durability and portability, the Konusmall-3 monocular is a reliable tool for both amateur and professional environmental studies. Its ergonomic design ensures ease of use in various field conditions, making it an indispensable part of an outdoor enthusiast's kit.
Type Binoculars
Colour Black, Green
Diameter 40mm
FOV (1000 m) 80m
Length 155mm
Weight 156g

Reviews

Be the first to submit a review

Trustpilot