Konus KON2347 Konusrex Binoculars 12x50 W A 12 x 50 mm Magnifiers

MPN
KON2347
Brand
Konus
EAN-13
8002620023478
Order Code
19-2258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £178.14 £151.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Konus KON2347 is a high-quality pair of binoculars known as the Konus Konusrex 12x50 W.A., designed for detailed wildlife and nature observation. These binoculars are engineered with a 12x magnification power and 50 mm objective lenses, providing clear and bright images suitable for bird watching and other outdoor activities. The wide-angle design enhances the field of view, allowing for extensive scanning of landscapes and active tracking of moving subjects. The robust construction and precise optics make them ideal for use in demanding outdoor environments, specifically catering to activities such as camping and wildlife observation, where reliable and efficient visual aids are crucial.
Type Binoculars
Magnification 12
Diameter 50mm
FOV (1000 m) 86m
Length 180mm
Near point 1m
Weight 650g

Reviews

Be the first to submit a review

Trustpilot