Konus KON2344 Konusrex Binoculars 8x42 mm Magnifiers

MPN
KON2344
Brand
Konus
EAN-13
8002620023447
Order Code
19-2254
Country of Origin
China

Discontinued


Konus KON2344 Konus Konusrex 8x42 W.A. binoculars are high-performance optical instruments designed for precision in wildlife observation, bird watching, and nature study. With an 8x magnification and 42 mm objective lens, they provide a wide field of view and exceptional light-gathering capabilities, essential for clear and detailed visuals in various environmental conditions. Engineered primarily for outdoor use, these binoculars are robust and reliable, making them suitable for both casual explorers and professional naturalists. Constructed with durable materials, they deliver excellent optical clarity, allowing users to engage in meticulous inspection and monitoring of wildlife habitats, further enhancing activities like camping and hiking. The adaptable engineering design of these binoculars makes them an indispensable tool for any outdoor enthusiast committed to precise and unobstructed natural observations.
Type Binoculars
Magnification 8
Colour Turquoise
Diameter 42mm
FOV (1000 m) 124m
Length 150mm
Near point 1m
Weight 550g

Trustpilot