Konus KON2327 Konus Titanium Binoculars 8x42 W.A. Magnifiers

MPN
KON2327
Brand
Konus
EAN-13
8002620023270
Order Code
19-2249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £76.34 £64.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Konus KON2327 Konus Titanium OH 8x42 W.A. binoculars are precision optical instruments designed for detailed wildlife and nature observation. Engineered with a magnification of 8x and an objective lens diameter of 42 mm, these binoculars provide a wide field of view, making them ideal for both bird watching and general outdoor use. Their robust construction and advanced optics ensure optimal performance in variable lighting conditions, commonly encountered during camping and various outdoor activities. As reliable magnifiers, they serve as essential tools for engineers and professionals needing accurate visual amplification for environmental assessments and fieldwork applications.
Type Binoculars
Magnification 8
Colour Black
Diameter 42mm
FOV (1000 m) 122m
Length 155mm
Near point 6m
Weight 450g

Reviews

Be the first to submit a review

Trustpilot