Konus KON2103 Konusvue Binoculars 10x50 W.A. 10 x 50 mm

Image Representative of Range

Konus KON2103 Konusvue Binoculars 10x50 W.A. 10 x 50 mm

MPN
KON2103
Brand
Konus
EAN-13
8002620021030
Order Code
19-2236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £44.95 £38.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Konus KON2103 Konusvue 10x50 W.A. binoculars, are designed for detailed wildlife and nature observation. With a magnification of 10x and a 50 mm objective lens diameter, these binoculars offer a wide-angle viewing experience crucial for precise and expansive observation applications. Commonly employed in engineering tasks related to field surveying and environmental studies, the robust design is well suited to outdoor conditions commonly encountered in camping and bird watching excursions. The Konus Konusvue binoculars are an integral tool for both professionals and enthusiasts who require reliable optical performance in demanding scenarios.
Type Binoculars
Magnification 10
Colour Black
Diameter 50mm
FOV (1000 m) 122m
Length 180mm
Near point 6m
Weight 800g

Reviews

Be the first to submit a review

Trustpilot