Konus KON2102 Konusvue Binoculars 7x magnification 50mm objective lens

Image Representative of Range

Konus KON2102 Konusvue Binoculars 7x magnification 50mm objective lens

MPN
KON2102
Brand
Konus
EAN-13
8002620021023
Order Code
19-2234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £44.69 £37.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Konus KON2102 Konusvue Binoculars are precision-engineered optical instruments with a 7x magnification and a 50 mm objective lens, designed for enhanced clarity and detailed observation in various outdoor activities. These binoculars are well-suited for applications such as wildlife observation, bird watching, and general nature exploration, making them valuable additions to camping and other outdoor equipment collections. Engineered to deliver optimal performance, the Konus Konusvue 7x50 C.F. binoculars offer robust build quality and feature a central focusing mechanism, allowing users to quickly adjust focus for clear viewing across different distances. With these attributes, they serve as reliable magnifiers for both hobbyist and professional observers requiring precise viewing capabilities.
Type Binoculars
Magnification 7
Colour Black
Diameter 50mm
FOV (1000 m) 119m
Length 150mm
Near point 6m
Weight 750g

Reviews

Be the first to submit a review

Trustpilot