Konus KON2328 Titanium Binoculars 10x42 mm W.A. Magnifiers

MPN
KON2328
Brand
Konus
EAN-13
8002620023287
Order Code
19-2251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £74.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Konus KON2328 is a pair of Titanium OH 10x42 W.A. binoculars designed for precision viewing in a range of outdoor activities. These binoculars feature a magnification of 10 times and an objective lens diameter of 42 mm, providing a wide-angle field of view essential for wildlife observation, bird watching, and nature observation. Constructed for durability and reliability, the binoculars are suitable for integration into camping and outdoor accessory kits, offering robust performance in rugged environments. Engineered for both casual and professional use, the binoculars support activities requiring detailed visual analysis, such as surveying and environmental monitoring. The product's technical features ensure stability and clarity, making it an essential tool in contexts demanding accurate visual assessment and observation.
Type Binoculars
Magnification 10
Colour Black
Diameter 42mm
FOV (1000 m) 98m
Length 155mm
Weight 450g

Reviews

Be the first to submit a review

Trustpilot