Konus KON2019 Next-2 Binoculars 8x21 mm Black Compact and Lightweight

MPN
KON2019
Brand
Konus
EAN-13
8002620020194
Order Code
19-2227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £28.09 £23.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Konus KON2019, Konus Next-2 8x21 binoculars, are compact and lightweight optical devices designed for clear and precise magnification. With an 8x magnification capability and 21 mm objective lenses, these binoculars are tailored for use in outdoor activities such as wildlife and nature observation, bird watching, and other exploratory pursuits. Engineered with portability in mind, these binoculars serve as essential equipment for fieldwork where compactness without compromising on clarity is critical. The robust design and high-quality optics make them suitable for engineering applications that require detailed examination of distant objects, such as surveying and construction site inspections.
Type Binoculars
Magnification 8
Colour Green
Diameter 21mm
FOV (1000 m) 124m
Near point 6m
Weight 250g

Reviews

Be the first to submit a review

Trustpilot