Konus KON2020 Next-2 Binoculars 10x25 10 x 25 mm Black

MPN
KON2020
Brand
Konus
EAN-13
8002620020200
Order Code
19-2228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £31.47 £26.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Konus KON2020 Konus Next-2 10x25 are a pair of precision-engineered binoculars, featuring a 10x magnification and 25 mm objective lens diameter. These compact binoculars are designed for optimal performance in outdoor settings, making them suitable for applications such as wildlife observation, bird watching, and nature exploration. Constructed with robust materials, they provide a reliable optical tool within the category of magnifiers, adept at offering clear and sharp imagery. As part of camping and outdoor accessories, they ensure a portable and efficient option for engineers and enthusiasts requiring detailed inspection of distant objects in various environments.
Type Binoculars
Magnification 10
Colour Black
Diameter 25mm
FOV (1000 m) 101m
Length 115mm
Near point 6m
Weight 260g

Reviews

Be the first to submit a review

Trustpilot