Konus KON2171 Konusarmy Binoculars 7x Magnifiers 10x50 mm

MPN
KON2171
Brand
Konus
EAN-13
8002620021719
Order Code
19-2244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £50.89 £43.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Konus KON2171, referred to as the Konus Konusarmy 7x50 W.A., is a precision-engineered optical instrument designed for a variety of outdoor applications. These binoculars feature a 7x magnification with a 50 mm objective lens, making them suitable for detailed wildlife observation, bird watching, and general nature observation. Constructed for robustness, the Konusarmy 7x50 W.A. offers a wide-angle view, enhancing situational awareness for users engaged in field activities. As a type of magnifier, these binoculars are ideal for engineers and professionals who need reliable visual enhancement in outdoor settings, whether for environmental surveys or camping activities where distant objects require detailed examination. The KON2171 is a valuable tool for precise outdoor observation, supporting both recreational and professional endeavours.
Type Binoculars
Magnification 10
Colour Olive green
Diameter 50mm
FOV (1000 m) 110m
Length 150mm
Near point 6m
Weight 970g

Reviews

Be the first to submit a review

Trustpilot