Konus KON2110 Binoculars Konus Giant-80 20x80 20 x 80 mm Magnifiers

Image Representative of Range

Konus KON2110 Binoculars Konus Giant-80 20x80 20 x 80 mm Magnifiers

MPN
KON2110
Brand
Konus
EAN-13
8002620021108
Order Code
19-2237
Country of Origin
China
View Full Product Range (28)

Discontinued


Konus KON2110 binoculars, also known as the Konus Giant-80 20x80, are precision optical instruments designed for demanding outdoor applications. These binoculars feature an 80 mm objective lens diameter and 20x magnification, providing users with exceptional clarity and brightness, which is essential for activities such as wildlife and nature observation, as well as bird watching. Engineered for robust outdoor use, they are durable and reliable, making them suitable for a variety of tasks in challenging environments. The robust construction and quality optics make them a valuable addition to any set of camping or outdoor accessories where detailed and distant viewing is required. These binoculars, classified under magnifiers, are particularly useful for engineering applications and fieldwork that require detailed observation from a distance.
Type Binoculars
Magnification 20
Back focal length 48m
Diameter 80mm
Length 320mm
Near point 40m
Weight 2500g

Trustpilot