Konus KON2270 Mission-HD Binoculars 8x42mm Magnifiers W.A. High-Definition

Order Code:

19-2247

Brand: Konus MPN: KON2270 EAN-13: 8002620022709

Discontinued


Konus KON2270 presents the Konus Mission-HD 8x42 W.A. binoculars, engineered for optimal performance in outdoor activities such as wildlife and nature observation. These high-definition magnifiers feature an 8x magnification with a 42mm objective lens diameter, designed to offer a wide-angle view that ensures comprehensive scene capture without the need for extensive scanning. Built with precision optics, these binoculars deliver superior image clarity and colour fidelity, essential for detailed observation and identification in the field. They are an ideal choice for engineers and professionals engaged in outdoor research, environmental assessments, and documentation tasks where robust and reliable optical equipment is requisite.
Type Binoculars
Magnification 8
Diameter 42mm
FOV (1000 m) 105m
Length 150mm
Near point 6m
Weight 602g

Trustpilot