Konus KON2172 Binoculars Konusarmy 10x50 W.A. 10x50 mm Magnifiers

MPN
KON2172
Brand
Konus
EAN-13
8002620021726
Order Code
19-2246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £50.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Konus KON2172 is a pair of binoculars known as the Konus Konusarmy 10x50 W.A., featuring magnifiers with a 10x magnification and a 50 mm objective lens diameter. These binoculars are designed for a wide range of outdoor applications, including wildlife and nature observation as well as bird watching. The large objective lenses ensure optimal light gathering for enhanced image clarity even in low-light conditions, making them a reliable choice for camping and other outdoor activities where detailed, distant viewing is required. Engineered for durability and functionality, the KON2172 binoculars are suitable for enthusiasts and professionals who require precision and reliability in varied environmental settings.
Type Binoculars
Magnification 10
Colour Green
Diameter 50mm
FOV (1000 m) 112m
Length 180mm
Material (prisms) BaK-4
Near point 6m
Weight 970g

Reviews

Be the first to submit a review

Trustpilot