Konus KON2062 Konusmall-2 Binoculars 7-17x30 30mm Monocular Black

MPN
KON2062
Brand
Konus
EAN-13
8002620020620
Order Code
19-2231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £33.10 £28.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Konus KON2062 is a precision optical instrument known as the Konus Konusmall-2 7-17x30 monocular, designed for flexibility and convenience in both outdoor and wildlife observation scenarios. This monocular features variable magnification ranging from 7x to 17x, combined with a 30mm objective lens diameter, allowing for detailed scrutiny of distant objects. Constructed to serve efficiently as a portable optic, it is particularly suitable for camping and bird watching, offering clear visuals despite its compact size. Engineering applications may include detailed inspections and analysis in environments where carrying larger equipment is impractical. Designed with resilience and user-friendliness in mind, the KON2062 facilitates enhanced viewing experiences across diverse natural landscapes.
Type Binoculars
Colour Black
Diameter 30mm
FOV (1000 m) 80m
Length 128mm
Near point 5m
Weight 156g

Reviews

Be the first to submit a review

Trustpilot